MFG_2749640000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2749640000

DigiKey Part Number
281-2749640000-ND
Manufacturer
Manufacturer Product Number
2749640000
Description
SDIS SLIM 1.2X6.5X150
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Slotted Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
-
Length - Blade
5.91" (150.0mm)
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,56000 €25,56 €
523,69000 €118,45 €
1022,92600 €229,26 €
2521,95680 €548,92 €
Manufacturers Standard Package
Unit Price without VAT:25,56000 €
Unit Price with VAT:30,41640 €