
2749620000 | |
---|---|
DigiKey Part Number | 281-2749620000-ND |
Manufacturer | |
Manufacturer Product Number | 2749620000 |
Description | SDIS SLIM 0.8X4.0X100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slotted Screwdriver 8.07" (205.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | - | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.07" (205.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,22000 € | 17,22 € |
5 | 15,96400 € | 79,82 € |
10 | 15,45000 € | 154,50 € |
25 | 14,79600 € | 369,90 € |
Unit Price without VAT: | 17,22000 € |
---|---|
Unit Price with VAT: | 20,49180 € |