
2749580000 | |
---|---|
DigiKey Part Number | 281-2749580000-ND |
Manufacturer | |
Manufacturer Product Number | 2749580000 |
Description | SDI SET SLIM S3.5-6.5/PH1/2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 80,96000 € | 80,96 € |
5 | 75,04000 € | 375,20 € |
10 | 72,62600 € | 726,26 € |
25 | 69,55840 € | 1.738,96 € |
Unit Price without VAT: | 80,96000 € |
---|---|
Unit Price with VAT: | 96,34240 € |