
2749560000 | |
---|---|
DigiKey Part Number | 281-2749560000-ND |
Manufacturer | |
Manufacturer Product Number | 2749560000 |
Description | SD TO 0,6X3,0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3mm Slotted Screwdriver 7.09" (180.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3mm | |
Length - Blade | 2.76" (70.0mm) | |
Length - Overall | 7.09" (180.0mm) | |
Features | Angled | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,96000 € | 12,96 € |
5 | 12,01000 € | 60,05 € |
10 | 11,62300 € | 116,23 € |
25 | 11,13160 € | 278,29 € |
Unit Price without VAT: | 12,96000 € |
---|---|
Unit Price with VAT: | 15,42240 € |