
2749510000 | |
---|---|
DigiKey Part Number | 281-2749510000-ND |
Manufacturer | |
Manufacturer Product Number | 2749510000 |
Description | SD T15 TR X 80 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | T15 Torx® TR (Security) Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® TR (Security) | |
Size | T15 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,42000 € | 14,42 € |
Unit Price without VAT: | 14,42000 € |
---|---|
Unit Price with VAT: | 17,15980 € |