MFG_2749440000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2749440000

DigiKey Part Number
281-2749440000-ND
Manufacturer
Manufacturer Product Number
2749440000
Description
SDK PZ1 X 80
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PZ1 Pozidriv® Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Pozidriv®
Size
PZ1
Length - Blade
3.15" (80.0mm)
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,95000 €11,95 €
511,07600 €55,38 €
1010,72000 €107,20 €
2510,26600 €256,65 €
Manufacturers Standard Package
Unit Price without VAT:11,95000 €
Unit Price with VAT:14,22050 €