
2749430000 | |
---|---|
DigiKey Part Number | 281-2749430000-ND |
Manufacturer | |
Manufacturer Product Number | 2749430000 |
Description | SDK PH3 X 150 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PH3 Phillips Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | PH3 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,64000 € | 19,64 € |
5 | 18,20000 € | 91,00 € |
10 | 17,61300 € | 176,13 € |
25 | 16,86760 € | 421,69 € |
Unit Price without VAT: | 19,64000 € |
---|---|
Unit Price with VAT: | 23,37160 € |