
2749180000 | |
---|---|
DigiKey Part Number | 281-2749180000-ND |
Manufacturer | |
Manufacturer Product Number | 2749180000 |
Description | SDIKL PH1X80 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,16000 € | 12,16 € |
Unit Price without VAT: | 12,16000 € |
---|---|
Unit Price with VAT: | 14,47040 € |