
2749100000 | |
---|---|
DigiKey Part Number | 281-2749100000-ND |
Manufacturer | |
Manufacturer Product Number | 2749100000 |
Description | BIT E6.3Z 0.6X3.5X70 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex TR (Security) Bit, Micro 1/4" Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Micro | |
Tip Type | Hex TR (Security) | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 13,48800 € | 67,44 € |
Unit Price without VAT: | 13,48800 € |
---|---|
Unit Price with VAT: | 16,05072 € |