
2749070000 | |
---|---|
DigiKey Part Number | 281-2749070000-ND |
Manufacturer | |
Manufacturer Product Number | 2749070000 |
Description | BIT SLOTTED 0.8MM X 4MM |
Customer Reference | |
Detailed Description | 0.8mm x 4mm Slotted Bit, Insert 1/4" Drive 4.33" (110.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Slotted | |
Tip Size | 0.8mm x 4mm | |
Drive Size | 1/4" | |
Length - Overall | 4.33" (110.0mm) | |
Features | - | |
Weight | - |