
2748970000 | |
---|---|
DigiKey Part Number | 281-2748970000-ND |
Manufacturer | |
Manufacturer Product Number | 2748970000 |
Description | BIT E6,3 PZ2X70 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pozidriv® Bit, Micro 1/4" Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Micro | |
Tip Type | Pozidriv® | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 7,64400 € | 38,22 € |
Unit Price without VAT: | 7,64400 € |
---|---|
Unit Price with VAT: | 9,09636 € |