
2748960000 | |
---|---|
DigiKey Part Number | 281-2748960000-ND |
Manufacturer | |
Manufacturer Product Number | 2748960000 |
Description | BIT E6,3 PZ1X70 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pozidriv® Bit, Micro 1/4" Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Micro | |
Tip Type | Pozidriv® | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,89000 € | 7,89 € |
5 | 7,31200 € | 36,56 € |
10 | 7,07700 € | 70,77 € |
25 | 6,77720 € | 169,43 € |
Unit Price without VAT: | 7,89000 € |
---|---|
Unit Price with VAT: | 9,38910 € |