
2748950000 | |
---|---|
DigiKey Part Number | 281-2748950000-ND |
Manufacturer | |
Manufacturer Product Number | 2748950000 |
Description | BIT E6,3 1,2X6,5X70 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slotted Bit, Micro 1/4" Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Micro | |
Tip Type | Slotted | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 11,74200 € | 58,71 € |
Unit Price without VAT: | 11,74200 € |
---|---|
Unit Price with VAT: | 13,97298 € |