
2748920000 | |
---|---|
DigiKey Part Number | 281-2748920000-ND |
Manufacturer | |
Manufacturer Product Number | 2748920000 |
Description | BIT E6,3 0,6X3,5X70 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Blade 1/4" Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Slotted | |
Tip Size | 0.6mm x 3.5mm | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,09000 € | 12,09 € |
5 | 11,20400 € | 56,02 € |
10 | 10,84300 € | 108,43 € |
25 | 10,38400 € | 259,60 € |
Unit Price without VAT: | 12,09000 € |
---|---|
Unit Price with VAT: | 14,38710 € |