
2748720000 | |
---|---|
DigiKey Part Number | 281-2748720000-ND |
Manufacturer | |
Manufacturer Product Number | 2748720000 |
Description | HDC C HS BM0.2-0.5 AU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20-26 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,58000 € | 1,58 € |
10 | 1,33800 € | 13,38 € |
25 | 1,25400 € | 31,35 € |
50 | 1,19400 € | 59,70 € |
100 | 1,13690 € | 113,69 € |
250 | 1,06572 € | 266,43 € |
500 | 1,01482 € | 507,41 € |
1.000 | 0,96640 € | 966,40 € |
2.500 | 0,90593 € | 2.264,82 € |
Unit Price without VAT: | 1,58000 € |
---|---|
Unit Price with VAT: | 1,88020 € |