
2748710000 | |
---|---|
DigiKey Part Number | 281-2748710000-ND |
Manufacturer | |
Manufacturer Product Number | 2748710000 |
Description | HDC C HS SM0.08-0.12 AU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 24-28 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,17000 € | 1,17 € |
10 | 0,99300 € | 9,93 € |
25 | 0,93040 € | 23,26 € |
50 | 0,88620 € | 44,31 € |
100 | 0,84380 € | 84,38 € |
250 | 0,79092 € | 197,73 € |
500 | 0,75314 € | 376,57 € |
1.000 | 0,71719 € | 717,19 € |
2.500 | 0,67230 € | 1.680,75 € |
Unit Price without VAT: | 1,17000 € |
---|---|
Unit Price with VAT: | 1,39230 € |