
2748700000 | |
---|---|
DigiKey Part Number | 281-2748700000-ND |
Manufacturer | |
Manufacturer Product Number | 2748700000 |
Description | HDC C HS SM0.2-0.5 AU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20-26 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
10 | 0,82300 € | 8,23 € |
25 | 0,77200 € | 19,30 € |
50 | 0,73520 € | 36,76 € |
100 | 0,70000 € | 70,00 € |
250 | 0,65608 € | 164,02 € |
500 | 0,62474 € | 312,37 € |
1.000 | 0,59491 € | 594,91 € |
2.500 | 0,55767 € | 1.394,17 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,15430 € |