
2748660000 | |
---|---|
DigiKey Part Number | 281-2748660000-ND |
Manufacturer | |
Manufacturer Product Number | 2748660000 |
Description | HDC C COAX 50 F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14-26 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,68000 € | 12,68 € |
10 | 10,77500 € | 107,75 € |
25 | 10,10000 € | 252,50 € |
50 | 9,61800 € | 480,90 € |
100 | 9,15900 € | 915,90 € |
250 | 8,58596 € | 2.146,49 € |
500 | 8,17658 € | 4.088,29 € |
1.000 | 7,78689 € | 7.786,89 € |
Unit Price without VAT: | 12,68000 € |
---|---|
Unit Price with VAT: | 15,08920 € |