
2748640000 | |
---|---|
DigiKey Part Number | 281-2748640000-ND |
Manufacturer | |
Manufacturer Product Number | 2748640000 |
Description | HDC MBUS HS 8 F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,44000 € | 26,44 € |
10 | 22,46700 € | 224,67 € |
25 | 21,06040 € | 526,51 € |
50 | 20,05540 € | 1.002,77 € |
100 | 19,09890 € | 1.909,89 € |
250 | 17,90460 € | 4.476,15 € |
Unit Price without VAT: | 26,44000 € |
---|---|
Unit Price with VAT: | 31,46360 € |