
2748630000 | |
---|---|
DigiKey Part Number | 281-2748630000-ND |
Manufacturer | |
Manufacturer Product Number | 2748630000 |
Description | HDC MBUS HD 1 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 1 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,82000 € | 16,82 € |
10 | 14,29400 € | 142,94 € |
25 | 13,39920 € | 334,98 € |
50 | 12,75960 € | 637,98 € |
100 | 12,15080 € | 1.215,08 € |
250 | 11,39080 € | 2.847,70 € |
500 | 10,84776 € | 5.423,88 € |
Unit Price without VAT: | 16,82000 € |
---|---|
Unit Price with VAT: | 20,01580 € |