
2748580000 | |
---|---|
DigiKey Part Number | 281-2748580000-ND |
Manufacturer | |
Manufacturer Product Number | 2748580000 |
Description | HDC MBUS HD 4 F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,80000 € | 27,80 € |
10 | 23,63100 € | 236,31 € |
25 | 22,15200 € | 553,80 € |
50 | 21,09480 € | 1.054,74 € |
100 | 20,08870 € | 2.008,87 € |
250 | 18,83264 € | 4.708,16 € |
Unit Price without VAT: | 27,80000 € |
---|---|
Unit Price with VAT: | 33,08200 € |