
2748520000 | |
|---|---|
DigiKey Part Number | 281-2748520000-ND |
Manufacturer | |
Manufacturer Product Number | 2748520000 |
Description | HDC MGBIT 8 MC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module 8 Position Crimp |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Weidmüller | Number of Positions 8 |
Series | Termination Style Crimp |
Packaging Bulk | Voltage Rating 50V |
Part Status Active | Current Rating (Amps) 5A |
Connector Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,15000 € | 29,15 € |
| 10 | 24,77600 € | 247,76 € |
| 25 | 23,22520 € | 580,63 € |
| 50 | 22,11720 € | 1.105,86 € |
| 100 | 21,06240 € | 2.106,24 € |
| 250 | 19,74540 € | 4.936,35 € |
| Unit Price without VAT: | 29,15000 € |
|---|---|
| Unit Price with VAT: | 34,68850 € |

