MFG_2748280000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2748280000

DigiKey Part Number
281-2748280000-ND
Manufacturer
Manufacturer Product Number
2748280000
Description
HDC MHP 100 MAS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 2 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
2
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
100A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,88000 €27,88 €
1023,69500 €236,95 €
2522,21200 €555,30 €
5021,15240 €1.057,62 €
10020,14340 €2.014,34 €
25018,88384 €4.720,96 €
Unit Price without VAT:27,88000 €
Unit Price with VAT:33,17720 €