
2748250000 | |
---|---|
DigiKey Part Number | 281-2748250000-ND |
Manufacturer | |
Manufacturer Product Number | 2748250000 |
Description | HDC MHP 200 FAS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 1 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 200A | |
Contact Type | Power | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,33000 € | 34,33 € |
10 | 29,18100 € | 291,81 € |
25 | 27,35440 € | 683,86 € |
50 | 26,04920 € | 1.302,46 € |
100 | 24,80700 € | 2.480,70 € |
250 | 23,25600 € | 5.814,00 € |
Unit Price without VAT: | 34,33000 € |
---|---|
Unit Price with VAT: | 40,85270 € |