
2748100000 | |
---|---|
DigiKey Part Number | 281-2748100000-ND |
Manufacturer | |
Manufacturer Product Number | 2748100000 |
Description | DEK 5/8 PLUS FS 1-50 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 8mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 50 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | 8mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,63000 € | 14,63 € |
10 | 12,43700 € | 124,37 € |
25 | 11,65800 € | 291,45 € |
50 | 11,10140 € | 555,07 € |
100 | 10,57180 € | 1.057,18 € |
250 | 9,91044 € | 2.477,61 € |
500 | 9,43792 € | 4.718,96 € |
Unit Price without VAT: | 14,63000 € |
---|---|
Unit Price with VAT: | 17,40970 € |