
2747550000 | |
---|---|
DigiKey Part Number | 281-2747550000-ND |
Manufacturer | |
Manufacturer Product Number | 2747550000 |
Description | FFP D1/26H S1 B TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Plug Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | 4,98133 € | 597,76 € |
Unit Price without VAT: | 4,98133 € |
---|---|
Unit Price with VAT: | 5,92778 € |