
2747450000 | |
---|---|
DigiKey Part Number | 281-2747450000-ND |
Manufacturer | |
Manufacturer Product Number | 2747450000 |
Description | FFH S1/20H F1 B RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insulation Color | Black | |
Insulation Height | 0.146" (3.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | 150V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
Quantity | Unit Price | Ext Price |
---|---|---|
560 | 3,73425 € | 2.091,18 € |
Unit Price without VAT: | 3,73425 € |
---|---|
Unit Price with VAT: | 4,44376 € |