



2744110000 | |
---|---|
DigiKey Part Number | 281-2744110000-ND |
Manufacturer | |
Manufacturer Product Number | 2744110000 |
Description | A2T 2.5 DT/DT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 20 A | |
Voltage - IEC | 400V | |
Current - UL | 19 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,10000 € | 16,10 € |
10 | 11,48900 € | 114,89 € |
25 | 10,24040 € | 256,01 € |
50 | 9,49580 € | 474,79 € |
100 | 8,89860 € | 889,86 € |
250 | 8,29592 € | 2.073,98 € |
500 | 7,95322 € | 3.976,61 € |
1.000 | 7,68699 € | 7.686,99 € |
Unit Price without VAT: | 16,10000 € |
---|---|
Unit Price with VAT: | 19,15900 € |