
2744040000 | |
---|---|
DigiKey Part Number | 281-2744040000-ND |
Manufacturer | |
Manufacturer Product Number | 2744040000 |
Description | RSV1.6 S24 LTGY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Beige 0.197" (5.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,61000 € | 5,61 € |
10 | 4,76900 € | 47,69 € |
25 | 4,47000 € | 111,75 € |
50 | 4,25680 € | 212,84 € |
100 | 4,05350 € | 405,35 € |
250 | 3,79980 € | 949,95 € |
500 | 3,61854 € | 1.809,27 € |
1.000 | 3,44599 € | 3.445,99 € |
2.500 | 3,23051 € | 8.076,28 € |
Unit Price without VAT: | 5,61000 € |
---|---|
Unit Price with VAT: | 6,67590 € |