
27436 | |
|---|---|
DigiKey Part Number | 27436-ND |
Manufacturer | |
Manufacturer Product Number | 27436 |
Description | CONN BARRIER STRIP 7CIRCUIT |
Customer Reference | |
Detailed Description | 7 Circuit Barrier Block Connector Screws |
Category | Current Rating (Amps) 20A |
Manufacturer Weidmüller | Voltage Rating 300V |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Obsolete | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type Enclosed |
Number of Circuits 7 | Color Beige |
Number of Wire Entries 14 | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon |

