
2743480000 | |
|---|---|
DigiKey Part Number | 281-2743480000-ND |
Manufacturer | |
Manufacturer Product Number | 2743480000 |
Description | FP TGD 8X4A 2P A IOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block Assembly 30 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block Assembly | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 5 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Terminal Blocks | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | 10-14 AWG | |
Load Side Wire/Stud Size | 10-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.142,89000 € | 1.142,89 € |
| Unit Price without VAT: | 1.142,89000 € |
|---|---|
| Unit Price with VAT: | 1.360,03910 € |

