
2743460000 | |
|---|---|
DigiKey Part Number | 281-2743460000-ND |
Manufacturer | |
Manufacturer Product Number | 2743460000 |
Description | AC/DC CONVERTER 24V 480W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase), 450 ~ 800 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase), 450 ~ 800 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 8 kV | |
Efficiency | - | |
Operating Temperature | -25°C ~ 45°C | |
Features | Adjustable Output, DC Input Capable, IP65 | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.66" L x 7.72" W x 7.72" H (220.0mm x 196.0mm x 196.0mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,48000 € | 839,48 € |
| Unit Price without VAT: | 839,48000 € |
|---|---|
| Unit Price with VAT: | 998,98120 € |

