2743450000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2743450000

DigiKey Part Number
281-2743450000-ND
Manufacturer
Manufacturer Product Number
2743450000
Description
AC/DC CONVERTER 24V 480W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 360 VAC, 320 ~ 575 VAC (3 Phase), 450 ~ 800 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
360 VAC, 320 ~ 575 VAC (3 Phase), 450 ~ 800 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20 A
Power (Watts)
Applications
Industrial
Efficiency
-
Operating Temperature
-25°C ~ 45°C
Features
Adjustable Output, DC Input Capable
Mounting Type
Chassis Mount
Size / Dimension
8.66" L x 7.72" W x 7.72" H (220.0mm x 196.0mm x 196.0mm)
Approval Agency
CE, cULus, UKCA
Standard Number
UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1729,89000 €729,89 €
5646,86600 €3.234,33 €
10617,30900 €6.173,09 €
Manufacturers Standard Package
Unit Price without VAT:729,89000 €
Unit Price with VAT:868,56910 €