
2741800000 | |
---|---|
DigiKey Part Number | 281-2741800000-ND |
Manufacturer | |
Manufacturer Product Number | 2741800000 |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 (2 Power + 5 Signal) | |
Number of Levels | Hybrid | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 26.8A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.610" (15.49mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | 25,34583 € | 1.216,60 € |
Unit Price without VAT: | 25,34583 € |
---|---|
Unit Price with VAT: | 30,16154 € |