
2741550000 | |
|---|---|
DigiKey Part Number | 281-2741550000-ND |
Manufacturer | |
Manufacturer Product Number | 2741550000 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 26.8A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 85°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 (2 Power + 6 Signal) | Material Flammability Rating UL94 V-0 |
Number of Levels Hybrid | Ingress Protection IP20 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA9T), Nylon 9T |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 6,37538 € | 82,88 € |
| Unit Price without VAT: | 6,37538 € |
|---|---|
| Unit Price with VAT: | 7,58670 € |

