Parametric Equivalent
Parametric Equivalent

2740050000 | |
|---|---|
DigiKey Part Number | 281-2740050000-ND |
Manufacturer | |
Manufacturer Product Number | 2740050000 |
Description | WTTB 6 LTGY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 30 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Packaging Box | Current - UL 5 A |
Part Status Active | Voltage - UL 600V |
Type Disconnect | Wire Gauge or Range - AWG 8-22 AWG |
Disconnect Type Switch, Knife | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2740040000 | Weidmüller | 0 | 281-2740040000-ND | 7,80320 € | Parametric Equivalent |
| 2740060000 | Weidmüller | 0 | 281-2740060000-ND | 7,80320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,80320 € | 390,16 € |
| Unit Price without VAT: | 7,80320 € |
|---|---|
| Unit Price with VAT: | 9,28581 € |



