
2738730000 | |
|---|---|
DigiKey Part Number | 281-2738730000-ND |
Manufacturer | |
Manufacturer Product Number | 2738730000 |
Description | BLL 5.08/03/90 3.2 SN BK BX TB |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 23A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Black |
Type Header, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Retention Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Header Orientation 90°, Right Angle | Contact Material Copper Alloy |
Termination Style Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Contact Tail Length 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,62708 € | 195,25 € |
| Unit Price without VAT: | 1,62708 € |
|---|---|
| Unit Price with VAT: | 1,93623 € |

