
2737010000 | |
|---|---|
DigiKey Part Number | 281-2737010000-ND |
Manufacturer | |
Manufacturer Product Number | 2737010000 |
Description | HDC MFGL 16B AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 6 Silver |
Datasheet | Datasheet |
Category | Gender Female/Male |
Manufacturer Weidmüller | Size 6 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Color Silver |
Number of Modules 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,71000 € | 20,71 € |
| Unit Price without VAT: | 20,71000 € |
|---|---|
| Unit Price with VAT: | 24,64490 € |

