
2737000000 | |
|---|---|
DigiKey Part Number | 281-2737000000-ND |
Manufacturer | |
Manufacturer Product Number | 2737000000 |
Description | HDC MFGL 10B CA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 4 Silver |
Datasheet | Datasheet |
Category | Gender Female/Male |
Manufacturer Weidmüller | Size 4 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Color Silver |
Number of Modules 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 € | 20,62 € |
| Unit Price without VAT: | 20,62000 € |
|---|---|
| Unit Price with VAT: | 24,53780 € |

