
2734160000 | |
---|---|
DigiKey Part Number | 281-2734160000-ND |
Manufacturer | |
Manufacturer Product Number | 2734160000 |
Description | A2C 6 FE WT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 8.1mm | |
Termination Style | Push In | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 5,28740 € | 264,37 € |
Unit Price without VAT: | 5,28740 € |
---|---|
Unit Price with VAT: | 6,29201 € |