
2732920000 | |
|---|---|
DigiKey Part Number | 281-2732920000-ND |
Manufacturer | |
Manufacturer Product Number | 2732920000 |
Description | WIL-LWXXXX-4000D024-350SXX5.0BXX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Neutral 13.78" (350.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Weidmüller | Features Dimmable |
Packaging Box | Housing Material Aluminum (Al) |
Part Status Active | Rated Life 60,000 Hours |
Illumination Color White, Neutral | Termination Style Cable Leads |
Luminous Flux 1119lm | Operating Temperature -20°C ~ 60°C |
Length 13.78" (350.0mm) | Ingress Protection IP67 - Dust Tight, Waterproof |
Profile (W x H) 1.57" x 0.32" (40.0mm x 8.0mm) | Lens Type Flat, Clear |
Power - Rated 11.1W | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,78000 € | 115,78 € |
| Unit Price without VAT: | 115,78000 € |
|---|---|
| Unit Price with VAT: | 137,77820 € |

