2732600000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2732600000
2732600000
2732600000

2732600000

DigiKey Part Number
281-2732600000-ND
Manufacturer
Manufacturer Product Number
2732600000
Description
WDK 2.5V ZQV OR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
400V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,74000 €9,74 €
106,92000 €69,20 €
256,12280 €153,07 €
505,64100 €282,05 €
1005,25090 €525,09 €
2504,85388 €1.213,47 €
5004,62664 €2.313,32 €
1.0004,44931 €4.449,31 €
Manufacturers Standard Package
Unit Price without VAT:9,74000 €
Unit Price with VAT:11,59060 €