
2730640000 | |
---|---|
DigiKey Part Number | 281-2730640000-ND |
Manufacturer | |
Manufacturer Product Number | 2730640000 |
Description | SPD TYPE 2 350VAC MCOV 2 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 350VAC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 350VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cULus, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 139,48000 € | 139,48 € |
10 | 126,11800 € | 1.261,18 € |
Unit Price without VAT: | 139,48000 € |
---|---|
Unit Price with VAT: | 165,98120 € |