
2729580000 | |
---|---|
DigiKey Part Number | 281-2729580000-ND |
Manufacturer | |
Manufacturer Product Number | 2729580000 |
Description | HDC HEEE 64 MC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert Beige 64+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 64+Ground | |
Size | 8 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,09000 € | 24,09 € |
10 | 20,47100 € | 204,71 € |
25 | 19,18920 € | 479,73 € |
50 | 18,27360 € | 913,68 € |
100 | 17,40190 € | 1.740,19 € |
250 | 16,31376 € | 4.078,44 € |
500 | 15,56392 € | 7.781,96 € |
Unit Price without VAT: | 24,09000 € |
---|---|
Unit Price with VAT: | 28,66710 € |