
2725320000 | |
---|---|
DigiKey Part Number | 281-2725320000-ND |
Manufacturer | |
Manufacturer Product Number | 2725320000 |
Description | WPD 205 2X35/4X25+6X16 2XRD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 115 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2 - #12CU/AL | |
Load Side Wire/Stud Size | 2 - #12CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 105,65000 € | 105,65 € |
Unit Price without VAT: | 105,65000 € |
---|---|
Unit Price with VAT: | 125,72350 € |