2725310000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725310000

DigiKey Part Number
281-2725310000-ND
Manufacturer
Manufacturer Product Number
2725310000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 115 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
5
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2-12 AWG
Load Side Wire/Stud Size
2-12 AWG
Voltage - Rated
600 V
Current Rating (Amps)
115 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,38000 €54,38 €
1039,94000 €399,40 €
2536,33800 €908,45 €
5034,24620 €1.712,31 €
10032,59840 €3.259,84 €
25030,96128 €7.740,32 €
Manufacturers Standard Package
Unit Price without VAT:54,38000 €
Unit Price with VAT:64,71220 €