
2722420000 | |
|---|---|
DigiKey Part Number | 281-2722420000-ND |
Manufacturer | |
Manufacturer Product Number | 2722420000 |
Description | VG M25 EXI 14-18 SI7J G4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25 Black, Blue |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer Weidmüller | Thread Size M25 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black, Blue |
Type Cable Gland | Ingress Protection IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.551" (14.00mm) | Operating Temperature -60°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,93480 € | 248,37 € |
| Unit Price without VAT: | 9,93480 € |
|---|---|
| Unit Price with VAT: | 11,82241 € |

