
2719200000 | |
|---|---|
DigiKey Part Number | 281-2719200000-ND |
Manufacturer | |
Manufacturer Product Number | 2719200000 |
Description | SFM 3/24 2.5-3.3 MM GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.21" W x 0.95" L (5.4mm x 24.0mm) Yellow Polycarbonate-ABS Alloy (PC-ABS), Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.21" W x 0.95" L (5.4mm x 24.0mm) | |
Cable Diameter | 0.098" ~ 0.130" (2.50mm ~ 3.30mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polycarbonate-ABS Alloy (PC-ABS), Thermoplastic Polyurethane (TPU) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,19279 € | 134,95 € |
| Unit Price without VAT: | 0,19279 € |
|---|---|
| Unit Price with VAT: | 0,22942 € |

