2719170000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2719170000

DigiKey Part Number
281-2719170000-ND
Manufacturer
Manufacturer Product Number
2719170000
Description
SFM 3/24 2.5-3.3 MM WS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Cable Tie 0.21" W x 0.95" L (5.4mm x 24.0mm) White Polycarbonate-ABS Alloy (PC-ABS), Thermoplastic Polyurethane (TPU)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker Carrier, Cable Tie
Size
0.21" W x 0.95" L (5.4mm x 24.0mm)
Cable Diameter
0.098" ~ 0.130" (2.50mm ~ 3.30mm)
Legend
Blank
Color
White
Material
Polycarbonate-ABS Alloy (PC-ABS), Thermoplastic Polyurethane (TPU)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-50°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22000 €2,20 €
250,20680 €5,17 €
500,19700 €9,85 €
1000,18760 €18,76 €
2500,17580 €43,95 €
5000,16740 €83,70 €
1.0000,15940 €159,40 €
2.5000,14941 €373,52 €
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €