
2719090000 | |
|---|---|
DigiKey Part Number | 281-2719090000-ND |
Manufacturer | |
Manufacturer Product Number | 2719090000 |
Description | SFM 2/12 1.8-2.5 MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.18" W x 0.47" L (4.6mm x 12.0mm) White Polycarbonate-ABS Alloy (PC-ABS), Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
Category | Size 0.18" W x 0.47" L (4.6mm x 12.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.071" ~ 0.098" (1.80mm ~ 2.50mm) |
Series | Legend Blank |
Packaging Bulk | Color White |
Part Status Active | Material Polycarbonate-ABS Alloy (PC-ABS), Thermoplastic Polyurethane (TPU) |
Type Wire Marker Carrier, Cable Tie | Operating Temperature -50°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,15298 € | 214,17 € |
| 2.800 | 0,14567 € | 407,88 € |
| 4.200 | 0,14156 € | 594,55 € |
| 5.600 | 0,13872 € | 776,83 € |
| 7.000 | 0,13655 € | 955,85 € |
| 8.400 | 0,13480 € | 1.132,32 € |
| 9.800 | 0,13334 € | 1.306,73 € |
| 11.200 | 0,13209 € | 1.479,41 € |
| 12.600 | 0,13100 € | 1.650,60 € |
| Unit Price without VAT: | 0,15298 € |
|---|---|
| Unit Price with VAT: | 0,18205 € |

